


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | Gray/White, 600ml | |
For Use With/Related Products | Glass, Metal, Plastic, Wood | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 € | 29,68 € |
| Unit Price without VAT: | 29,68000 € |
|---|---|
| Unit Price with VAT: | 35,31920 € |

