0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751-250

DigiKey Part Number
19-751-250-ND
Manufacturer
Manufacturer Product Number
751-250
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Angled - 90°, Flag
Mounting Type
Free Hanging (In-Line)
Gender
Female
Features
Butted Seam
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19500 €1,95 €
250,18320 €4,58 €
500,17440 €8,72 €
1000,16600 €16,60 €
2500,15560 €38,90 €
5000,14818 €74,09 €
1.0000,14110 €141,10 €
3.0000,13056 €391,68 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €