Photoluminescent Film 1.00" (25.40mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photoluminescent Film 1.00" (25.40mm) X 150' (45.7m) 50 yds
7503010698

7503010698

DigiKey Part Number
19-7503010698-ND
Manufacturer
Manufacturer Product Number
7503010698
Description
3M PHOTOLUMINESCENT FILM 6900, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photoluminescent Film 1.00" (25.40mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
3M
Type
Photoluminescent Film
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
150' (45.7m) 50 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1179,95000 €179,95 €
Manufacturers Standard Package
Unit Price without VAT:179,95000 €
Unit Price with VAT:214,14050 €