
Category | Frequency 13.56MHz |
Manufacturer 3M | Memory Type Read/Write |
Packaging Bulk | Writable Memory 896b (User) |
Part Status Obsolete | Standards ISO 15693, ISO 18000-3 |
Style Inlay | Operating Temperature -20°C ~ 70°C |
Technology Passive | Size / Dimension 2.047" L x 2.047" W (52.00mm x 52.00mm) |

