
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 2048b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 35.00mm Dia x 0.50mm |

