
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,41600 € | 254,16 € |
| Unit Price without VAT: | 25,41600 € |
|---|---|
| Unit Price with VAT: | 30,24504 € |

