
7419L | |
|---|---|
DigiKey Part Number | 19-7419L-ND |
Manufacturer | |
Manufacturer Product Number | 7419L |
Description | TAPE FILM AMBER 24"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 24.00" (609.60mm) X 108' (32.9m) 36 yds |
Category | Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 24.00" (609.60mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Obsolete | Color Amber |
Tape Type Film | Usage Masking |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 18 Months |
Thickness 0.0018" (1.8 mils, 0.045mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |


