
7415NA | |
|---|---|
DigiKey Part Number | 19-7415NA-ND |
Manufacturer | |
Manufacturer Product Number | 7415NA |
Description | 7415NA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Fine 4.38" (111.13mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 4.38" (111.13mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,12500 € | 21,25 € |
| Unit Price without VAT: | 2,12500 € |
|---|---|
| Unit Price with VAT: | 2,52875 € |

