
7414NA | |
|---|---|
DigiKey Part Number | 19-7414NA-ND |
Manufacturer | |
Manufacturer Product Number | 7414NA |
Description | 7414NA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Medium 4.38" (111.13mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 4.38" (111.13mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Pad | Applications Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,21600 € | 22,16 € |
| Unit Price without VAT: | 2,21600 € |
|---|---|
| Unit Price with VAT: | 2,63704 € |

