Image for 73M-250-32-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M-250-32-P

DigiKey Part Number
19-73M-250-32-P-ND
Manufacturer
Manufacturer Product Number
73M-250-32-P
Description
VINYL INSULATED BUTTED SEAM MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.050" (26.67mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21739 €217,39 €
Manufacturers Standard Package
Unit Price without VAT:0,21739 €
Unit Price with VAT:0,25869 €