
73F-375-50-NB | |
|---|---|
DigiKey Part Number | 73F-375-50-NB-ND |
Manufacturer | |
Manufacturer Product Number | 73F-375-50-NB |
Description | CONN QC RCPT 10-12AWG 0.375 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.050" (1.27mm) | |
Tab Length | - | |
Length - Overall | 1.230" (31.24mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34047 € | 340,47 € |
| Unit Price without VAT: | 0,34047 € |
|---|---|
| Unit Price with VAT: | 0,40516 € |


