
7371-2MMX50M | |
|---|---|
DigiKey Part Number | 7371-2MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | 7371-2MMX50M |
Description | ACF 2.0MM X 50M 0.079"X165' |
Customer Reference | |
Detailed Description | Conductive Film ACF Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Conductive Film | |
Features | Heat Cure | |
For Use With/Related Products | ACF Adhesive | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 35.6°F (2°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 410,93400 € | 2.054,67 € |
| Unit Price without VAT: | 410,93400 € |
|---|---|
| Unit Price with VAT: | 489,01146 € |

