
7371-20 | |
|---|---|
DigiKey Part Number | 7371-20-ND |
Manufacturer | |
Manufacturer Product Number | 7371-20 |
Description | ANISOTROPIC CONDUCT FILM 2MMX10M |
Customer Reference | |
Detailed Description | Conductive Film ACF Adhesive |
Category | Type Conductive Film |
Manufacturer 3M | Features Heat Cure |
Series | For Use With/Related Products ACF Adhesive |
Packaging Box | Shelf Life 12 Months, 1 Month |
Part Status Obsolete | Storage/Refrigeration Temperature 35°F (2°C), Room Temperature |

