
7371-20-ACF-3.0MMX50M | |
|---|---|
DigiKey Part Number | 7371-20-ACF-3.0MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | 7371-20-ACF-3.0MMX50M |
Description | ANISOTROPIC CONDUCT FILM 3MMX50M |
Customer Reference | |
Detailed Description | Conductive Film ACF Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Conductive Film | |
Features | Heat Cure | |
For Use With/Related Products | ACF Adhesive | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 35°F (2°C), Room Temperature |

