Image for 7371-1MMX50M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7371-1MMX50M

DigiKey Part Number
7371-1MMX50M-ND
Manufacturer
Manufacturer Product Number
7371-1MMX50M
Description
ACF 1.0MM X 50M 0.039"X165'
Customer Reference
Detailed Description
Conductive Film ACF Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Conductive Film
Features
Heat Cure
For Use With/Related Products
ACF Adhesive
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
35.6°F (2°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30323,90833 €9.717,25 €
Manufacturers Standard Package
Unit Price without VAT:323,90833 €
Unit Price with VAT:385,45091 €