
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | - | |
Backing, Carrier | Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 24 | 7,07625 € | 169,83 € |
| 48 | 6,55750 € | 314,76 € |
| 72 | 6,27833 € | 452,04 € |
| 120 | 5,94958 € | 713,95 € |
| 264 | 5,48924 € | 1.449,16 € |
| 504 | 5,15018 € | 2.595,69 € |
| 1.008 | 4,82142 € | 4.859,99 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

