Image for 7303TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7303TD

DigiKey Part Number
7303TD-ND
Manufacturer
Manufacturer Product Number
7303TD
Description
TAPE CONDUCT ADHESIVE 0.20"X38YD
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic, Epoxy Thermosetting Adhesive 0.20" (5.00mm) X 115' (35.0m) 38 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0039" (3.9 mils, 0.099mm)
Series
Width
0.20" (5.00mm)
Packaging
Bulk
Length
115' (35.0m) 38 yds
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Conductive Adhesive
Shelf Life
18 Months
Adhesive
Acrylic, Epoxy Thermosetting
Storage/Refrigeration Temperature
41°F (5°C)
Backing, Carrier
Polycoated Kraft Liner
Base Product Number
Thickness
0.0069" (6.9 mils, 0.174mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.