
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Film | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months, 9 Months | |
Storage/Refrigeration Temperature | 40°F (5°C), Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 409,80086 € | 14.343,03 € |
| Unit Price without VAT: | 409,80086 € |
|---|---|
| Unit Price with VAT: | 487,66302 € |


