
Category | For Use With/Related Products Multi-Purpose |
Manufacturer 3M | Shelf Life Start Date of Manufacture |
Series | Shelf Life 18 Months, 9 Months |
Packaging Bulk | Storage/Refrigeration Temperature 40°F (5°C), Room Temperature |
Part Status Obsolete | Base Product Number |
Type Conductive Film |


