
72M-187-20-NB | |
|---|---|
DigiKey Part Number | 19-72M-187-20-NB-ND |
Manufacturer | |
Manufacturer Product Number | 72M-187-20-NB |
Description | NYLON INSULATED WITH INSULATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Electrolytic Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21588 € | 215,88 € |
| Unit Price without VAT: | 0,21588 € |
|---|---|
| Unit Price with VAT: | 0,25690 € |

