
72F-250-32-P | |
|---|---|
DigiKey Part Number | 19-72F-250-32-P-ND |
Manufacturer | |
Manufacturer Product Number | 72F-250-32-P |
Description | VINYL INSULATED BUTTED SEAM FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,15840 € | 15,84 € |
| 250 | 0,14840 € | 37,10 € |
| 500 | 0,14132 € | 70,66 € |
| 1.000 | 0,13455 € | 134,55 € |
| 3.000 | 0,12451 € | 373,53 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

