
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Base Product Number |
Tab Width 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09267 € | 92,67 € |
| Unit Price without VAT: | 0,09267 € |
|---|---|
| Unit Price with VAT: | 0,11028 € |

