
71M-187-20 | |
|---|---|
DigiKey Part Number | 71M-187-20-ND |
Manufacturer | |
Manufacturer Product Number | 71M-187-20 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Features Butted Seam |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8281 | Keystone Electronics | 134 | 36-8281-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10528 € | 26,32 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,09545 € | 95,45 € |
| 3.000 | 0,08832 € | 264,96 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

