
71F-187-20-P | |
|---|---|
DigiKey Part Number | 19-71F-187-20-P-ND |
Manufacturer | |
Manufacturer Product Number | 71F-187-20-P |
Description | VINYL INSULATED BUTTED SEAM FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,15812 € | 39,53 € |
| 500 | 0,15056 € | 75,28 € |
| 1.000 | 0,14337 € | 143,37 € |
| 3.000 | 0,13266 € | 397,98 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

