712 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 808
Unit Price: 0,89000 €
Datasheet

Similar


Essentra Components
In Stock: 0
Unit Price: 0,47038 €
Datasheet
Image for 712 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

712

DigiKey Part Number
7123M-ND
Manufacturer
Manufacturer Product Number
712
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.313" (7.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, J-Type
Type Attributes
Open
Opening Size
0.313" (7.95mm)
Mounting Type
Adhesive
Material
Vinyl
Color
Gray
Length
1.750" (44.45mm)
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes