711/40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,68000 €
Datasheet
Image for 711/40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711/40

DigiKey Part Number
711/40-ND
Manufacturer
Manufacturer Product Number
711/40
Description
CONN WIRE PIN TERM 12AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 12 AWG Grafoplast™ Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
3M
Insulation
Insulated
Series
Termination
Crimp
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.670" (17.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-P55-DPanduit Corp0298-20000-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes