
7100290251 | |
|---|---|
DigiKey Part Number | 19-7100290251-ND |
Manufacturer | |
Manufacturer Product Number | 7100290251 |
Description | UNITIZED WHEEL CER EXT COARSE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse 0.25" (6.35mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Chamfering, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 41,82375 € | 334,59 € |
| Unit Price without VAT: | 41,82375 € |
|---|---|
| Unit Price with VAT: | 49,77026 € |

