
7100290249 | |
|---|---|
DigiKey Part Number | 19-7100290249-ND |
Manufacturer | |
Manufacturer Product Number | 7100290249 |
Description | UNITIZED WHEEL CER EXT COARSE 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse 0.25" (6.35mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Width 0.25" (6.35mm) |
Packaging Bulk | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Chamfering, Polishing |
Type Unitized Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,61533 € | 456,92 € |
| Unit Price without VAT: | 7,61533 € |
|---|---|
| Unit Price with VAT: | 9,06224 € |

