
7100290243 | |
|---|---|
DigiKey Part Number | 19-7100290243-ND |
Manufacturer | |
Manufacturer Product Number | 7100290243 |
Description | UNITIZED WHEEL CER EXT COARSE 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse 0.13" (3.18mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.13" (3.18mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Chamfering, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,21500 € | 448,60 € |
| Unit Price without VAT: | 11,21500 € |
|---|---|
| Unit Price with VAT: | 13,34585 € |

