
7100290102 | |
|---|---|
DigiKey Part Number | 19-7100290102-ND |
Manufacturer | |
Manufacturer Product Number | 7100290102 |
Description | SCOTCH-BRITEDEBURR AND FINISH PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse 0.25" (6.35mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Gray |
Packaging Bulk | Width 0.25" (6.35mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Unitized Wheel | Applications Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 43,60250 € | 348,82 € |
| Unit Price without VAT: | 43,60250 € |
|---|---|
| Unit Price with VAT: | 51,88698 € |

