
7100290101 | |
|---|---|
DigiKey Part Number | 19-7100290101-ND |
Manufacturer | |
Manufacturer Product Number | 7100290101 |
Description | SCOTCH-BRITEDEBURR AND FINISH PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse 0.25" (6.35mm) X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Gray |
Packaging Bulk | Width 0.25" (6.35mm) |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Unitized Wheel | Applications Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,02600 € | 350,26 € |
| Unit Price without VAT: | 35,02600 € |
|---|---|
| Unit Price with VAT: | 41,68094 € |

