
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 320 | |
Micron Size | - | |
Color | Purple | |
Width | 2.00" (50.80mm) | |
Length | 72.00" (1.83m) | |
Diameter | - | |
Applications | Blending, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,83940 € | 241,97 € |
| Unit Price without VAT: | 4,83940 € |
|---|---|
| Unit Price with VAT: | 5,75889 € |

