
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Purple | |
Width | 2.00" (50.80mm) | |
Length | 132.00" (3.35m) | |
Diameter | - | |
Applications | Blending, Finishing, Grinding, Polishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,37280 € | 368,64 € |
| Unit Price without VAT: | 7,37280 € |
|---|---|
| Unit Price with VAT: | 8,77363 € |

