Abrasive Belt Ceramic 400 4.00" (101.60mm) X 118.00" (3.00m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100289616

DigiKey Part Number
19-7100289616-ND
Manufacturer
Manufacturer Product Number
7100289616
Description
CUBITRONII CLOTH BELT 726A 400+
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Belt Ceramic 400 4.00" (101.60mm) X 118.00" (3.00m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grit
400
Series
Color
Purple
Packaging
Bulk
Width
4.00" (101.60mm)
Part Status
Active
Length
118.00" (3.00m)
Type
Abrasive Belt
Applications
Blending, Finishing, Grinding, Polishing, Surface Preparation
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,14040 €657,02 €
Manufacturers Standard Package
Unit Price without VAT:13,14040 €
Unit Price with VAT:15,63708 €