
7100288237 | |
|---|---|
DigiKey Part Number | 19-7100288237-ND |
Manufacturer | |
Manufacturer Product Number | 7100288237 |
Description | 3M XTRACTNET DISC 310W 120+ 6 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 120 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Blue |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,44297 € | 132,89 € |
| Unit Price without VAT: | 0,44297 € |
|---|---|
| Unit Price with VAT: | 0,52713 € |

