
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Blending, Cutting, Finishing, General Purpose, Leveling, Sanding, Stripping, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,47077 € | 141,23 € |
| Unit Price without VAT: | 0,47077 € |
|---|---|
| Unit Price with VAT: | 0,56022 € |

