Disc Ceramic 220 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100288135

DigiKey Part Number
19-7100288135-ND
Manufacturer
Manufacturer Product Number
7100288135
Description
3M XTRACTCUBITRONII NET DISC 710
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Ceramic 220 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grit
220
Series
Color
Purple
Packaging
Bulk
Diameter
6.00" (152.40mm)
Part Status
Active
Applications
Blending, Cutting, Finishing, General Purpose, Leveling, Sanding, Stripping, Surface Preparation
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,74830 €224,49 €
Manufacturers Standard Package
Unit Price without VAT:0,74830 €
Unit Price with VAT:0,89048 €