
7100287537 | |
|---|---|
DigiKey Part Number | 19-7100287537-ND |
Manufacturer | |
Manufacturer Product Number | 7100287537 |
Description | 3M XTRACTCUBITRONII NET DISC 710 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 120 X 8.00" (203.20mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Purple |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Blending, Cutting, Finishing, General Purpose, Leveling, Sanding, Stripping, Surface Preparation |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,09593 € | 328,78 € |
| Unit Price without VAT: | 1,09593 € |
|---|---|
| Unit Price with VAT: | 1,30416 € |

