
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51200 € | 17,56 € |
| 10 | 3,29900 € | 32,99 € |
| 25 | 3,05360 € | 76,34 € |
| 50 | 2,89020 € | 144,51 € |
| 100 | 2,74440 € | 274,44 € |
| 250 | 2,57476 € | 643,69 € |
| 500 | 2,46190 € | 1.230,95 € |
| 1.000 | 2,36075 € | 2.360,75 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

