Abrasive Disc Ceramic 40 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284664

DigiKey Part Number
19-7100284664-ND
Manufacturer
Manufacturer Product Number
7100284664
Description
CUBITRONII STIKITCLOTH DISC 900D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 40 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
40
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
52,04200 €10,21 €
101,91300 €19,13 €
251,76440 €44,11 €
501,66560 €83,28 €
1001,57720 €157,72 €
2501,47460 €368,65 €
5001,40632 €703,16 €
1.0001,34517 €1.345,17 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €