
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,04200 € | 10,21 € |
| 10 | 1,91300 € | 19,13 € |
| 25 | 1,76440 € | 44,11 € |
| 50 | 1,66560 € | 83,28 € |
| 100 | 1,57720 € | 157,72 € |
| 250 | 1,47460 € | 368,65 € |
| 500 | 1,40632 € | 703,16 € |
| 1.000 | 1,34517 € | 1.345,17 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

