Abrasive Disc Ceramic 80 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284610

DigiKey Part Number
19-7100284610-ND
Manufacturer
Manufacturer Product Number
7100284610
Description
CUBITRONII HOOKITCLOTH DISC 900D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 80 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
6.00" (152.40mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
52,89800 €14,49 €
102,72000 €27,20 €
252,51480 €62,87 €
502,37800 €118,90 €
1002,25590 €225,59 €
2502,11388 €528,47 €
5002,01940 €1.009,70 €
1.0001,93472 €1.934,72 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €