
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 2,89800 € | 14,49 € |
| 10 | 2,72000 € | 27,20 € |
| 25 | 2,51480 € | 62,87 € |
| 50 | 2,37800 € | 118,90 € |
| 100 | 2,25590 € | 225,59 € |
| 250 | 2,11388 € | 528,47 € |
| 500 | 2,01940 € | 1.009,70 € |
| 1.000 | 1,93472 € | 1.934,72 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

