
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 2,08040 € | 52,01 € |
| 50 | 1,96560 € | 98,28 € |
| 100 | 1,86290 € | 186,29 € |
| 250 | 1,74356 € | 435,89 € |
| 500 | 1,66414 € | 832,07 € |
| 1.000 | 1,59298 € | 1.592,98 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

