Abrasive Disc Ceramic 150 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284515

DigiKey Part Number
19-7100284515-ND
Manufacturer
Manufacturer Product Number
7100284515
Description
DISC CERAMIC 150 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 150 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
150
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
51,99800 €9,99 €
101,87200 €18,72 €
251,72560 €43,14 €
501,62900 €81,45 €
1001,54240 €154,24 €
2501,44180 €360,45 €
5001,37488 €687,44 €
1.0001,31495 €1.314,95 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €