Abrasive Disc Ceramic 120 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284508

DigiKey Part Number
19-7100284508-ND
Manufacturer
Manufacturer Product Number
7100284508
Description
DISC CERAMIC 120 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 120 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
120
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
6.00" (152.40mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
53,30200 €16,51 €
103,10100 €31,01 €
252,86840 €71,71 €
502,71460 €135,73 €
1002,57670 €257,67 €
2502,41648 €604,12 €
5002,30992 €1.154,96 €
1.0002,21438 €2.214,38 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €