
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,16400 € | 10,82 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,87040 € | 46,76 € |
| 50 | 1,76620 € | 88,31 € |
| 100 | 1,67280 € | 167,28 € |
| 250 | 1,56460 € | 391,15 € |
| 500 | 1,49258 € | 746,29 € |
| 1.000 | 1,42805 € | 1.428,05 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

