
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,04600 € | 15,23 € |
| 10 | 2,86100 € | 28,61 € |
| 25 | 2,64560 € | 66,14 € |
| 50 | 2,50240 € | 125,12 € |
| 100 | 2,37440 € | 237,44 € |
| 250 | 2,22568 € | 556,42 € |
| 500 | 2,12672 € | 1.063,36 € |
| 1.000 | 2,03801 € | 2.038,01 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

