
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Finishing, General Purpose, Grinding, Leveling, Sanding, Stripping, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83040 € | 1.660,80 € |
| Unit Price without VAT: | 0,83040 € |
|---|---|
| Unit Price with VAT: | 0,98818 € |

