
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,57600 € | 12,88 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,10980 € | 105,49 € |
| 100 | 2,00030 € | 200,03 € |
| 250 | 1,87292 € | 468,23 € |
| 500 | 1,78820 € | 894,10 € |
| 1.000 | 1,71229 € | 1.712,29 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

